Honeywell GKZS4 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| Switch Type | Safety |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GKZS4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.