The GLAA01A-Q07 is a rotary SPDT switch from Honeywell with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It features a mechanical life of 15,000,000 cycles and is rated for 125V DC. The switch is chassis mount and has an IP67 rating, making it suitable for use in harsh environments. It is available in bulk packaging.
Honeywell GLAA01A-Q07 technical specifications.
| Actuator Type | Rotary |
| Max Operating Temperature | 85°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Connector |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLAA01A-Q07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.