Honeywell GLAA01A1C technical specifications.
| Actuator Type | Rotary |
| Max Operating Temperature | 85°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLAA01A1C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.