
SPDT limit switch featuring a top plunger actuator and conduit termination. Rated for 10A at 600VAC and 250VDC, with a 160N operating force and 45mm overtravel. This snap-action switch offers a mechanical life of 15 million cycles and is IP67 rated for waterproof and dust-tight operation. Chassis and screw mounting options are available, with dimensions of 42mm length, 42mm width, and 82mm depth. Approvals include UL, CSA, and CE, with RoHS compliance.
Honeywell GLAA01B technical specifications.
| Actuator Type | PLUNGER |
| Approvals | UL, CSA, CE |
| Package/Case | Metal |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 82mm |
| Length | 42mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 160N |
| Operating Position | 350mm |
| Orientation | Straight |
| Overtravel | 45mm |
| Packaging | Bulk |
| Pretravel | 254mm |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| Width | 42mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLAA01B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
