
The GLAA01E7D is a SPDT switch from Honeywell's GLS series, designed for chassis mount applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The switch is rated for 120V AC and 125V DC and has a mechanical life of 15,000,000 cycles. It is also water resistant and dust tight, meeting IP66 standards.
Honeywell GLAA01E7D technical specifications.
| Approvals | UL, CSA, CE |
| Depth | 42mm |
| Height | 240.9mm |
| Length | 42mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 15000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.1N |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP66, Water Resistant, Dust Tight |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLAA01E7D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.