
SPDT Limit Switch with top roller plunger, screw mounting, and conduit termination. Features a 6A current rating at 600VAC and 250VDC, with a 160N operating force and 45mm overtravel. Rated IP67 for waterproof and dust-tight operation, it offers a mechanical life of 15,000,000 cycles and operates within a temperature range of -25°C to 85°C. Approvals include UL, CSA, CE, and CCC.
Honeywell GLAA06C technical specifications.
| Approvals | UL, CSA, CE, CCC |
| Current Rating | 10A |
| Depth | 42mm |
| Height | 126.3mm |
| Length | 42mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 15000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 160N |
| Operating Position | 480mm |
| Orientation | Straight |
| Overtravel | 45mm |
| Packaging | Bulk |
| Pretravel | 254mm |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | DPST, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell GLAA06C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
