
DPDT, momentary snap action switch with a 10A current rating and 600V AC / 250V DC voltage rating. Features a side rotary adjustable lever actuator with a right-angle orientation and screw terminals for panel mounting. Operates within a temperature range of -25°C to 85°C and boasts a mechanical life of 15,000,000 cycles. This RoHS compliant switch is IP67 rated, offering waterproof and dust-tight protection.
Honeywell GLAA20A2A technical specifications.
| Actuator Type | Rotary |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 82mm |
| Length | 42mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 15000000Cycles |
| Mount | Chassis Mount, Screw |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 125V |
| Width | 42mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLAA20A2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
