The GLS Series DPDT On-Mom Switch is a basic and snap action switch rated for 120V AC and 125V DC. It features a mechanical life of 15,000,000 cycles and an operating force of 0.1N. The switch is designed for chassis mount with screw termination and has an IP67 rating for waterproof and dust tight applications. It operates within a temperature range of -25°C to 85°C.
Honeywell GLAA20K8C technical specifications.
| Approvals | UL, CSA, CE |
| Depth | 42mm |
| Height | 216.6mm |
| Length | 42mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 15000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.1N |
| Orientation | Straight |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLAA20K8C to view detailed technical specifications.
No datasheet is available for this part.