Honeywell GLAB04A2B technical specifications.
| Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | BZ |
| Termination | Screw |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLAB04A2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.