
SPDT limit switch featuring a top roller plunger actuator with screw mounting. This switch offers a 100mA current rating at 50VAC/50VDC, gold contact material, and a mechanical life of 15 million cycles. Rated IP67 for waterproof and dust-tight operation, it functions as an On-Mom switch with screw termination. Operating force is 160N, with pretravel of 254mm and overtravel of 45mm. Approvals include UL, CSA, CE, and CCC.
Honeywell GLAB07C technical specifications.
| Approvals | UL, CSA, CE, CCC |
| Contact Material | Gold |
| Current Rating | 100mA |
| Depth | 42mm |
| Height | 126.3mm |
| Length | 42mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 50V |
| Mount | Chassis Mount, Screw |
| Operating Force | 160N |
| Operating Position | 480mm |
| Orientation | Straight |
| Overtravel | 45mm |
| Packaging | Bulk |
| Pretravel | 254mm |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLAB07C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
