This DPDT limit switch from Honeywell features a gold contact material and operates within a temperature range of -25°C to 85°C. It has a current rating of 100mA and a voltage rating of 50V AC. The switch is rated for IP67 and has a termination type of screw. It is also RoHS compliant.
Honeywell GLAB22B technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Force | 160N |
| Operating Position | 350mm |
| Overtravel | 45mm |
| Pretravel | 254mm |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLAB22B to view detailed technical specifications.
No datasheet is available for this part.