This rotary actuator switch features a DPDT on-mom configuration with a current rating of 100mA and a voltage rating of 50V AC. It is designed for chassis mount applications and is rated for operation in temperatures ranging from -25°C to 85°C. The switch is also compliant with IP67, making it suitable for use in harsh environments. The mechanical life of the switch is specified at 15 million cycles.
Honeywell GLAB28A1B-5 technical specifications.
| Actuator Type | Rotary |
| Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 2 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLAB28A1B-5 to view detailed technical specifications.
No datasheet is available for this part.