Honeywell GLAB34B technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Force | 160N |
| Operating Position | 350mm |
| Overtravel | 45mm |
| Pretravel | 254mm |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLAB34B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
