
The GLAC01A2W is a rotary snap action limit switch with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has a mechanical life of 15,000,000 cycles and is rated for 120V AC and 125V DC. The switch is chassis mount and has a throw configuration of SPDT. It is also rated for IP67, waterproof, and dust tight.
Honeywell GLAC01A2W technical specifications.
| Actuator Type | Rotary |
| Contact Type | Snap Action |
| Depth | 42mm |
| Length | 145.8mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| Width | 42mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLAC01A2W to view detailed technical specifications.
No datasheet is available for this part.