
SPDT snap action switch featuring a momentary function and a coil wobble stick actuator. Rated for 10A at 125VDC and 600VAC, with screw terminals for secure connection. Designed for panel mounting with a robust mechanical life of 15,000,000 cycles. Offers IP66 and IP67 ratings for water and dust resistance, operating within a temperature range of -25°C to 85°C. RoHS compliant and UL, CSA, CE approved.
Honeywell GLAC01E7B technical specifications.
| Approvals | UL, CSA, CE |
| Contact Current Rating | 10A |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 42mm |
| Height | 216.9mm |
| Length | 42mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Orientation | Straight |
| Outside Diameter | 5.3mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Water Resistant, Dust Tight, IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| Width | 42mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLAC01E7B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.