
DPST limit switch with slow action contact type, featuring a top roller plunger actuator and screw termination. Rated for 120VAC and 125VDC, with a 10A current rating. This chassis-mount switch offers IP67, waterproof, and dust-tight protection, operating between -25°C and 85°C with a mechanical life of 15,000,000 cycles. Includes 160N operating force and 45mm overtravel.
Honeywell GLAC06C technical specifications.
| Actuator Type | PLUNGER |
| Contact Type | Slow Action |
| Current Rating | 10A |
| Depth | 42mm |
| Length | 145mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Force | 160N |
| Operating Position | 480mm |
| Overtravel | 45mm |
| Package Quantity | 2 |
| Packaging | Bulk |
| Pretravel | 254mm |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| Width | 42mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLAC06C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
