This Honeywell GLAC40A4J switch is a rotary on-mom type with a 4-pole, single-throw configuration. It features a chassis mount design and meets IP67 ratings for waterproof and dust-tight operation. The switch operates within a temperature range of -25°C to 85°C and has a mechanical life of 15,000,000 cycles.
Honeywell GLAC40A4J technical specifications.
| Actuator Type | Rotary |
| Max Operating Temperature | 85°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLAC40A4J to view detailed technical specifications.
No datasheet is available for this part.