This is a general purpose snap action switch with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has a mechanical life of 15,000,000 cycles and is rated for 120V AC and 125V DC. The switch is chassis mount with screw termination and has a throw configuration of SPDT and SP. It is also RoHS compliant and has IP67, waterproof, and dust tight ratings.
Honeywell GLBA02C-F025 technical specifications.
| Actuator Type | TOP ROLLER PLUNGER |
| Contact Type | Snap Action |
| Depth | 41.5mm |
| Length | 126.3mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 1632gf |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT, SP |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| Width | 42mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLBA02C-F025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.