The GLBB02A2A is a limit switch from Honeywell with a current rating of 10A and a voltage rating of 600V AC and 250V DC. It has an operating temperature range of -25°C to 85°C and is rated for IP67. This switch is RoHS compliant and features a screw termination.
Honeywell GLBB02A2A technical specifications.
| Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLBB02A2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
