
SPDT snap-action limit switch with roller lever actuator, featuring screw mount and linear conduit termination. Rated for 6A at 600VAC and 250VDC, with a 9.5N operating force. IP67, waterproof, and dust-tight construction ensures durability. Mechanical life of 15,000,000 cycles. Operating temperature range from -25°C to 85°C. RoHS compliant.
Honeywell GLBC02D technical specifications.
| Actuator Type | ROLLER LEVER |
| Package/Case | Metal |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 62mm |
| Differential Travel | 17mm |
| Length | 145.8mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Force | 95N |
| Operating Position | 610mm |
| Overtravel | 90mm |
| Package Quantity | 2 |
| Packaging | Bulk |
| Pretravel | 42mm |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Plug |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| Width | 42mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLBC02D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
