The GLCA05A1A is a rotary limit switch from Honeywell with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a mechanical life of 10,000,000 cycles and is rated for 120V AC and 125V DC. The switch is chassis mountable and has a screw termination. It is also IP67 rated, making it waterproof and dust tight.
Honeywell GLCA05A1A technical specifications.
| Actuator Type | Rotary |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | GLS |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLCA05A1A to view detailed technical specifications.
No datasheet is available for this part.