
SPDT momentary snap acting switch with a side rotary actuator. Features a 10A contact current rating and 6A current rating, with a maximum AC voltage rating of 240V and DC voltage rating of 250V. Operating force is 0.12N, with a mechanical life of 10,000,000 cycles. Enclosure is IP67 rated, waterproof, and dust-tight, operating within a temperature range of -40°C to 85°C. RoHS compliant with UL, CSA, CE, and CCC approvals.
Honeywell GLCB01A5B technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA, CE, CCC |
| Contact Current Rating | 10A |
| Current Rating | 6A |
| Depth | 58mm |
| Height | 114.5mm |
| Length | 30.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.12N |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight, IP66 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| Width | 30.5mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLCB01A5B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
