Honeywell GLCB04A2A technical specifications.
| Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Force | 0.12N |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLCB04A2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.