Honeywell GLCB04D technical specifications.
| Current Rating | 10A |
| Differential Travel | 13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Operating Force | 110N |
| Operating Position | 358mm |
| Overtravel | 52mm |
| Pretravel | 345mm |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Termination | Wire |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLCB04D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.