Honeywell GLCB06A9A technical specifications.
| Actuator Type | Rotary |
| Contact Type | Slow Action |
| Depth | 26.35mm |
| Length | 68.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Ratings | IP66 |
| RoHS Compliant | No |
| Termination | Conduit |
| Throw Configuration | DPST |
| Width | 30.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell GLCB06A9A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.