Snap acting switch featuring an adjustable roller lever actuator and SPDT momentary contact configuration. Rated for 100mA at 50VDC and 50VAC, with gold contact material for reliable performance. This switch offers a mechanical life of 10,000,000 cycles and operates within a temperature range of -40°C to 85°C. Designed for chassis mounting with screw termination, it boasts IP67 and IP66 ratings for waterproof and dust-tight applications.
Honeywell GLCB07A2B technical specifications.
| Actuator Type | ADJUSTABLE ROLLER LEVER |
| Approvals | UL, CSA, CE, CCC |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Contact Type | Snap Action |
| Current Rating | 100mA |
| Depth | 44.2mm |
| Height | 147mm |
| Length | 30.5mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 50V |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.12N |
| Orientation | Right Angle |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight, IP66 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Width | 30.5mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLCB07A2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.