Honeywell GLCC03A1B technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Termination Type | SCREW |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Honeywell GLCC03A1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.