Honeywell GLCD33C technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Termination Type | SCREW |
| Manufacturer Series | GLS |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Honeywell GLCD33C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.