
Snap acting/limit switch featuring a SPDT, momentary contact type with a 10A contact current rating and 600V AC / 250V DC voltage rating. Actuator is a top roller plunger with screw terminals for chassis mounting. Offers IP67, waterproof, and dust-tight ratings, operating from -40°C to 85°C with a mechanical life of 15,000,000 cycles. UL, CSA, and CE approvals are included.
Honeywell GLDA01C technical specifications.
| Actuator Type | TOP ROLLER PLUNGER |
| Approvals | UL, CSA, CE |
| Package/Case | Metal |
| Contact Current Rating | 10A |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 26.35mm |
| Lead Free | Lead Free |
| Length | 68.5mm |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 160N |
| Operating Position | 280mm |
| Orientation | Straight |
| Overtravel | 30mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 30mm |
| Ratings | IP67, Waterproof, Dust Tight, IP66 |
| RoHS Compliant | Yes |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 125V |
| Width | 30.5mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLDA01C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
