
SPDT snap acting/limit switch with a momentary action, featuring a roller arm actuator and screw terminals for panel mounting. Rated for 10A at 600VAC and 125VDC, it offers a mechanical life of 10,000,000 cycles. Operating temperature range is -40°C to 85°C, with IP67 and IP66 ratings for waterproof and dust-tight protection. Dimensions include a length of 30.5mm, width of 30mm, and height of 97.75mm. This RoHS compliant component is designed for chassis mounting.
Honeywell GLDA01D technical specifications.
| Approvals | UL, CSA, CE, CCC |
| Contact Current Rating | 10A |
| Current Rating | 10A |
| Depth | 30mm |
| Differential Travel | 13mm |
| Height | 97.75mm |
| Lead Free | Lead Free |
| Length | 30.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 110N |
| Operating Position | 358mm |
| Orientation | Straight |
| Overtravel | 52mm |
| Packaging | Bulk |
| Pretravel | 345mm |
| Ratings | IP67, Waterproof, Dust Tight, IP66 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLDA01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
