
SPDT limit switch featuring a top pin plunger actuator with screw mounting. Rated for 10A at 120VAC and 125VDC, with a maximum AC voltage rating of 600V and DC of 250V. Offers robust mechanical life of 15,000,000 cycles and operates within a temperature range of -40°C to 85°C. IP66/IP67 rated for waterproof and dust-tight protection, with conduit termination.
Honeywell GLDA04B technical specifications.
| Approvals | UL, CSA, CE, CCC |
| Current Rating | 10A |
| Depth | 30mm |
| Height | 79.5mm |
| Length | 30.5mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 160N |
| Operating Position | 180mm |
| Orientation | Straight |
| Overtravel | 30mm |
| Packaging | Bulk |
| Pretravel | 30mm |
| Ratings | IP66, IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLDA04B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
