Honeywell GLDA06A5B technical specifications.
| Switch Configuration | N.C. |
| Actuator Style | Side Rotary |
| Max AC Voltage Rating | 500V |
| Mechanical Life | 10000000Cycles |
| Termination Style | Conduit |
| Operating Force | 0.12N |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell GLDA06A5B to view detailed technical specifications.
No datasheet is available for this part.