Honeywell GLDA06A9A technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | No |
| Termination | Conduit |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell GLDA06A9A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.