
SPDT limit switch featuring a top roller plunger actuator with screw mounting. Rated for 0.1A at 50VAC/50VDC, this switch offers gold contacts and a mechanical life of 15,000,000 cycles. Operating force is 160N, with pretravel and overtravel of 30mm. Conduit termination and IP66/IP67 ratings ensure robust performance in harsh environments, with an operating temperature range of -40°C to 85°C.
Honeywell GLDA07C technical specifications.
| Approvals | UL, CSA, CE, CCC |
| Contact Material | Gold |
| Current Rating | 100mA |
| Depth | 30mm |
| Height | 89.5mm |
| Length | 30.5mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 50V |
| Mount | Chassis Mount, Screw |
| Operating Force | 160N |
| Operating Position | 280mm |
| Orientation | Straight |
| Overtravel | 30mm |
| Packaging | Bulk |
| Pretravel | 30mm |
| Ratings | IP66, IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell GLDA07C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
