The GLDB01A1Y is a rotary limit switch with a SPDT configuration, rated for 120V AC and 125V DC. It features a mechanical life of 10,000,000 cycles and operates within a temperature range of -40 to 85°C. The switch is designed for chassis mount and has a screw termination. It meets IP67, waterproof, and dust-tight ratings.
Honeywell GLDB01A1Y technical specifications.
| Actuator Type | Rotary |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLDB01A1Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.