This Honeywell GLDB01K8B is a general purpose SPDT on-mom switch with a DC rated voltage of 125V and a current rating of 10A. It is designed for chassis mount with a screw termination and has an operating force of 13N. The switch is rated for 600V AC and 250V DC maximum voltage ratings and has a mechanical life of 5,000,000 cycles. It is available in a bulk packaging and is compliant with IP66, IP67, and waterproof ratings. The operating temperature range is from -25°C to 85°C.
Honeywell GLDB01K8B technical specifications.
| Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 13N |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP66, IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLDB01K8B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
