The GLDB03A2Y is a rotary limit switch from Honeywell's GLS series, rated for 125V DC and 120V AC. It features a mechanical life of 10 million cycles and operates within a temperature range of -40°C to 85°C. The switch is designed for chassis mount and has a screw termination. It is also rated for IP67, waterproof, and dust tight.
Honeywell GLDB03A2Y technical specifications.
| Actuator Type | Rotary |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLDB03A2Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.