The GLDC01K8B is a 10A limit switch from Honeywell, rated for 125V DC and 120V AC. It features a chassis mount design with a screw termination and operates within a temperature range of -25°C to 85°C. The switch is compliant with IP66 and IP67 ratings for waterproof and dust-tight applications. It has a mechanical life of 5 million cycles and is RoHS compliant.
Honeywell GLDC01K8B technical specifications.
| Approvals | UL, CSA, CE, CCC |
| Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 13N |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP66, IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLDC01K8B to view detailed technical specifications.
No datasheet is available for this part.