
SPDT limit switch with a top roller lever and screw termination. Features a 6A/240VAC, 240VDC rating, 11N operating force, and 13mm differential travel. Rated IP66/IP67 for waterproof and dust-tight operation, with a mechanical life of 10,000,000 cycles. Approvals include UL, CSA, CE, and CCC, with RoHS compliance. Operating temperature range from -40°C to 85°C.
Honeywell GLDC03D technical specifications.
| Approvals | UL, CSA, CE, CCC |
| Current Rating | 10A |
| Depth | 30mm |
| Differential Travel | 13mm |
| Height | 97.75mm |
| Length | 30.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 110N |
| Operating Position | 358mm |
| Orientation | Straight |
| Overtravel | 52mm |
| Packaging | Bulk |
| Pretravel | 345mm |
| Ratings | IP66, IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLDC03D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
