Snap acting/limit switch featuring a DPST, momentary contact configuration with a 10A current rating and 250VDC voltage rating. This general-purpose switch offers a side rotary actuator and screw termination, suitable for chassis mounting. It operates across a wide temperature range from -40°C to 85°C and boasts a mechanical life of 10,000,000 cycles. The switch is rated IP66 and IP67 for waterproof and dust-tight applications, with UL, CSA, CE, and CCC approvals.
Honeywell GLDC06A1B technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA, CE, CCC |
| Contact Type | Slow Action |
| Current Rating | 10A |
| Depth | 45mm |
| Height | 114.5mm |
| Length | 30.5mm |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 500V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Orientation | Right Angle |
| Packaging | Bulk |
| Ratings | IP66, IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPST, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| Width | 30.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell GLDC06A1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
