DPST, momentary snap acting switch with screw terminals and a top roller plunger actuator for panel mounting. Features slow action contacts, a 10A current rating, and a 125VDC voltage rating. Operates within a temperature range of -40°C to 85°C, with a mechanical life of 15,000,000 cycles. IP67 and IP66 rated for waterproof and dust-tight applications, and is RoHS compliant.
Honeywell GLDC06C technical specifications.
| Approvals | UL, CSA, CE, CCC |
| Contact Type | Slow Action |
| Current Rating | 10A |
| Depth | 30mm |
| Height | 89.5mm |
| Length | 30.5mm |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 500V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 160N |
| Operating Position | 280mm |
| Orientation | Straight |
| Overtravel | 30mm |
| Packaging | Bulk |
| Pretravel | 30mm |
| Ratings | IP67, Waterproof, Dust Tight, IP66 |
| RoHS Compliant | Yes |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPST, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| Width | 30.5mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLDC06C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
