Rotary actuator snap acting switch with SPDT contact configuration, offering a 10A contact current rating and 10A current rating. Features a momentary switch function and wire terminal termination, suitable for panel and chassis mounting with screw or conduit options. Operates within a temperature range of -40°C to 85°C, with a maximum AC voltage rating of 600V and DC voltage rating of 250V. This lead-free, RoHS compliant component boasts a mechanical life of 10,000,000 cycles and IP67, waterproof, and dust-tight ratings. Approvals include UL, CSA, CE, and CCC.
Honeywell GLEA01A1B technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA, CE, CCC |
| Contact Current Rating | 10A |
| Current Rating | 10A |
| Depth | 45mm |
| Height | 120mm |
| Lead Free | Lead Free |
| Length | 65mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Orientation | Right Angle |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight, IP66 |
| RoHS Compliant | Yes |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLEA01A1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.