
DPDT momentary snap action switch featuring a top roller plunger actuator. Rated for 10A at 250VDC and 300VAC, with a DC rated voltage of 125V. Offers a mechanical life of 15,000,000 cycles and operates within a temperature range of -40°C to 85°C. Constructed with lead-free materials and compliant with RoHS standards, this switch boasts IP67, IP66, waterproof, and dust-tight ratings. Mounting options include chassis mount with screw terminals, and it utilizes conduit termination.
Honeywell GLEA24C technical specifications.
| Actuator Type | TOP ROLLER PLUNGER |
| Contact Current Rating | 10A |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 64mm |
| Lead Free | Lead Free |
| Length | 65mm |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Operating Force | 130N |
| Operating Position | 280mm |
| Orientation | Straight |
| Overtravel | 30mm |
| Packaging | Bulk |
| Pretravel | 30mm |
| Ratings | IP67, Waterproof, Dust Tight, IP66 |
| RoHS Compliant | Yes |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 125V |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLEA24C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
