
Snap acting/limit switch featuring SPDT, momentary contact configuration and a side rotary actuator. Rated for 10A at 250VDC and 120V/600V AC, with a DC rated voltage of 125V. Offers a mechanical life of 10,000,000 cycles and operates within a temperature range of -40°C to 85°C. IP67 and IP66 rated for waterproof and dust-tight protection, with screw termination and chassis/screw mounting.
Honeywell GLEB01A2B technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA, CE, CCC |
| Package/Case | 300 |
| Contact Current Rating | 10A |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 44.2mm |
| Height | 152.5mm |
| Length | 65mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.165N |
| Orientation | Right Angle |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight, IP66 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| Width | 65mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLEB01A2B to view detailed technical specifications.
No datasheet is available for this part.