Honeywell GLEB01A4J technical specifications.
| Actuator Type | Rotary |
| Package/Case | 300 |
| Contact Current Rating | 10A |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 30mm |
| Length | 60mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Standard |
| Operating Force | 0.165N |
| Packaging | Bulk |
| Ratings | IP66, IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Wire |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 250V |
| Width | 65mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLEB01A4J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.