
DPDT snap-action limit switch with side rotary actuator and roller. Features screw termination, chassis mount, and a right-angle orientation. Rated for 10A at 120VAC and 125VDC, with a maximum AC voltage rating of 600V and DC of 250V. Offers IP67 and IP66 ratings for waterproof and dust-tight operation. Mechanical life of 10,000,000 cycles, operating temperature range of -40°C to 85°C. RoHS compliant.
Honeywell GLEB24A1B technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA, CE, CCC |
| Package/Case | 300 |
| Contact Current Rating | 10A |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 45mm |
| Height | 120mm |
| Length | 65mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.165N |
| Orientation | Right Angle |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight, IP66 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| Width | 65mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLEB24A1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
