Honeywell GLEB32A1B technical specifications.
| Contact Material | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell GLEB32A1B to view detailed technical specifications.
No datasheet is available for this part.