
This limit switch from Honeywell features a 10A current rating and a DC rated voltage of 125V. It is designed for chassis mount applications with a screw termination and a straight orientation. The switch has a mechanical life of 10,000,000 cycles and operates within a temperature range of -40°C to 85°C. It is also rated for IP66, IP67, and is waterproof and dust tight. The switch is RoHS compliant and is available in bulk packaging.
Honeywell GLED01D technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 10A |
| Differential Travel | 13mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 90N |
| Operating Position | 358mm |
| Orientation | Straight |
| Overtravel | 52mm |
| Packaging | Bulk |
| Pretravel | 345mm |
| Ratings | IP66, IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLED01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
