Honeywell GLFA04D technical specifications.
| Switch Configuration | N.O./N.C. |
| Actuator Style | Top Roller Lever |
| Mechanical Life | 15000000Cycles |
| Termination Style | Conduit |
| Operating Force | 9.5N |
| Maximum Pre-Travel | 4.2mm |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell GLFA04D to view detailed technical specifications.
No datasheet is available for this part.