
The GLFB01A4J is a limit switch with a current rating of 10A and a maximum operating temperature of 85°C. It has a minimum operating temperature of -25°C and a throw configuration of SPDT. The switch is rated for 250V AC and DC and has a termination style of solder. It is also RoHS compliant and has an IP67 rating.
Honeywell GLFB01A4J technical specifications.
| Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Force | 0.33N |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLFB01A4J to view detailed technical specifications.
No datasheet is available for this part.